- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA256A3BU-AU
ATXMEGA256A3BU-AU
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 256KB Flash - 16KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - T ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 256KB Flash - 16KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tray
Search Keywords: ATXMEGA256A3BUAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA256A3BU-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
90 -
Number of Programmable I/Os:47
-
Program Memory Type:Flash
-
RAM Size:16 KB
-
Program Memory Size:256 KB
-
ADC Resolution:12/12 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$8.79
25
$7.96
90
$7.55
180
$7.27
270
$7.25
540
$7.24
1,080 +
$7.18
Click for Quote
Log in
to unlock special pricing