Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA192A3-MH

MCU - 8-bit/16-bit AVR RISC - 192KB Flash - 16KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin QFN EP - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 192KB Flash - 16KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin QFN EP - Tray
Search Keywords: ATXMEGA192A3MH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA192A3-MH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 50
RAM Size: 16 KB
Program Memory Size: 192 KB
Program Memory Type: Flash
ADC Resolution: 12/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA192A3-MH RoHS compliant?
Yes, ATXMEGA192A3-MH is RoHS compliant.
What is the lead time for ATXMEGA192A3-MH?
The standard lead time for ATXMEGA192A3-MH is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
260 can ship
MOQ for out of Stock Qty:
65
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$16.64
130
$10.24
195
$8.11
260 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!