Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA16E5-AUR

MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32-Pin TQFP ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATXMEGA16E5AUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA16E5-AUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 16 KB
Number of Programmable I/Os: 26
RAM Size: 2 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA16E5-AUR RoHS compliant?
Yes, ATXMEGA16E5-AUR is RoHS compliant.
What is the lead time for ATXMEGA16E5-AUR?
The standard lead time for ATXMEGA16E5-AUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.48
250
$3.45
500
$3.43
1,000
$3.42
1,500
$3.41
2,000 +
$2.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!