- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA16D4-AUR
ATXMEGA16D4-AUR
Microchip Technology
The ATXMEGA16D4-AUR is a high-performance, low-power 8/16-bit AVR XMEGA microcontroller featuring 16KB of Flash memory, 1KB EE ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The ATXMEGA16D4-AUR is a high-performance, low-power 8/16-bit AVR XMEGA microcontroller featuring 16KB of Flash memory, 1KB EEPROM, and 2KB SRAM.
Search Keywords: ATXMEGA16D4AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA16D4-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
2000 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:34
-
Program Memory Size:16 KB
-
RAM Size:2 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Manufacturer Stock:
11
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
100
$3.13
250
$3.10
500
$3.09
1,000
$3.08
1,500
$3.07
2,000 +
$3.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT