- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA16C4-AUR
ATXMEGA16C4-AUR
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tap ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATXMEGA16C4AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA16C4-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1500 -
ADC Resolution:12 bit
-
Program Memory Size:168884KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:28886KB
-
Number of Programmable I/Os:348877
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
375
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$9.13
375
$8.30
750
$4.39
1,125
$3.09
1,500 +
$3.03
Click for Quote
Log in
to unlock special pricing