Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA16A4U-AUR

MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tap ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATXMEGA16A4UAUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA16A4U-AUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: 5A992.c
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Number of Programmable I/Os: 34
Operating Temperature: -40 to 85 °C
RAM Size: 2 KB
ADC Resolution: 12 bit
Program Memory Type: Flash
Program Memory Size: 16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA16A4U-AUR RoHS compliant?
Yes, ATXMEGA16A4U-AUR is RoHS compliant.
What is the lead time for ATXMEGA16A4U-AUR?
The standard lead time for ATXMEGA16A4U-AUR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,675
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.79
250
$3.77
500
$3.75
1,000
$3.74
1,500
$3.73
2,000 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!