Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA16A4U-AN

MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - 0°C to +105°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 16KB Flash - 2KB SRAM - 1KB EEPROM - 32MHz - 0°C to +105°C - 1.8V/2.5V/3.3V - 44-Pin TQFP - Tray
Search Keywords: ATXMEGA16A4UAN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA16A4U-AN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 34
Program Memory Type: Flash
ADC Resolution: 12 bit
Program Memory Size: 16 KB
Operating Temperature: 0 to 105 °C
RAM Size: 2 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA16A4U-AN RoHS compliant?
Yes, ATXMEGA16A4U-AN is RoHS compliant.
What is the lead time for ATXMEGA16A4U-AN?
The standard lead time for ATXMEGA16A4U-AN is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,280 can ship
MOQ for out of Stock Qty:
80
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$5.14
160
$3.85
240
$3.60
320 +
$3.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!