- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA128C3-AUR
Microchip Technology
ATXMEGA128C3-AUR
MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Ta ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA128C3-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1000 -
ADC Resolution:12 bit
-
RAM Size:168886KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:508877
-
Program Memory Size:1288884KB
-
Operating Temperature:-40 to 85 °C