Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA128B1-AU

MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 100-Pin TQFP - T ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tray
Search Keywords: ATXMEGA128B1AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA128B1-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Operating Temperature: -40 to 85 °C
Program Memory Size: 128 KB
RAM Size: 8 KB
Program Memory Type: Flash
Number of Programmable I/Os: 53
ADC Resolution: 12/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA128B1-AU RoHS compliant?
Yes, ATXMEGA128B1-AU is RoHS compliant.
What is the lead time for ATXMEGA128B1-AU?
The standard lead time for ATXMEGA128B1-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29,250 can ship
MOQ for out of Stock Qty:
45
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$8.52
90
$6.39
135
$5.96
180 +
$5.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!