Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA128A4U-MHR

MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tape&Reel
Search Keywords: ATXMEGA128A4UMHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA128A4U-MHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 5A992.c
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Program Memory Size: 128 KB
RAM Size: 8 KB
ADC Resolution: 12 bit
Number of Programmable I/Os: 34
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA128A4U-MHR RoHS compliant?
Yes, ATXMEGA128A4U-MHR is RoHS compliant.
What is the lead time for ATXMEGA128A4U-MHR?
The standard lead time for ATXMEGA128A4U-MHR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,625
Can Ship immediately
Manufacturer Stock:
4,126 can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.52
250
$5.45
500
$5.44
1,000
$5.43
2,000
$5.41
3,000
$5.40
4,000 +
$4.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!