- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA128A1U-C7U
Microchip Technology
ATXMEGA128A1U-C7U
MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin VFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin VFBGA - Tray
Search Keywords: ATXMEGA128A1UC7U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA128A1U-C7U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
260 -
ADC Resolution:12/12 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
-
RAM Size:8 KB
-
Number of Programmable I/Os:78
Product Guides
+
Frequently Asked Questions
Is ATXMEGA128A1U-C7U RoHS compliant?
Yes, ATXMEGA128A1U-C7U is RoHS compliant.
What is the lead time for ATXMEGA128A1U-C7U?
The standard lead time for ATXMEGA128A1U-C7U is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$10.53
10
$10.50
25
$9.62
50
$9.53
65
$8.99
130
$8.54
195
$8.52
260 +
$8.49
Click for Quote
Log in
to unlock special pricing