Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATXMEGA128A1U-AN

MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tray
Search Keywords: ATXMEGA128A1UAN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATXMEGA128A1U-AN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Operating Temperature: -40 to 105 °C
Program Memory Type: Flash
Program Memory Size: 128 KB
RAM Size: 8 KB
Number of Programmable I/Os: 78
ADC Resolution: 12/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATXMEGA128A1U-AN RoHS compliant?
Yes, ATXMEGA128A1U-AN is RoHS compliant.
What is the lead time for ATXMEGA128A1U-AN?
The standard lead time for ATXMEGA128A1U-AN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 940
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.38
10
$10.35
25
$10.33
45
$10.30
90
$7.72
135
$7.21
180 +
$7.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!