- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- ATWINC3400-MR210UA122
Microchip Technology
ATWINC3400-MR210UA122
WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) Class I/Class II
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATWINC3400-MR210UA122 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8529902100 |
| COO: | CN |
| ECCN: | 5A992.c |
Supplier's Standard Package:
|
72 |
| BT Typical Sensitivity: | -963079dBm |
| Construction: | WLAN+BT3080 |
| BT Frequency Range: | 2402 to 2480 MHz |
| BT Protocol Supported: | Bluetooth v4.0(BLE)3078 |
| BT Interface: | UART/PCM3075 |
| BT Power Class: | Class I3077,Class II3077 |
| BT Maximum Output Power: | 43076dBm |
| Dimension: | 22.43 x 14.73 x 2.093081mmmm |