Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATWINC1500-MR210UB1954

Module 802.11b/g/n 2.472GHz 72200Kbps 28-Pin SMD Module Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Module 802.11b/g/n 2.472GHz 72200Kbps 28-Pin SMD Module Tray
Search Keywords: ATWINC1500MR210UB1954
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATWINC1500-MR210UB1954
Unit of Measure: Per Each
RoHS: Yes
HTS: 8529902100
COO: TW
ECCN: 5A992
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 72
Dimension: 21.72 x 14.73 x 2.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATWINC1500-MR210UB1954 RoHS compliant?
Yes, ATWINC1500-MR210UB1954 is RoHS compliant.
What is the lead time for ATWINC1500-MR210UB1954?
The standard lead time for ATWINC1500-MR210UB1954 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,312 can ship
MOQ for out of Stock Qty:
36
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$12.14
72
$9.11
108
$8.50
144 +
$8.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!