- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- ATWILC3000-MR110UA
Microchip Technology
ATWILC3000-MR110UA
WLAN+BTCombo Module Chip IEEE 802.11b/g/n Bluetooth v4.0(BLE) Class I/Class II
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATWILC3000-MR110UA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
72 -
BT Power Class:Class I3077,Class II3077
-
BT Maximum Output Power:123076dBm
-
Dimension:22.43 x 14.73 x 2.093081mmmm
-
BT Typical Sensitivity:-963079dBm
-
Construction:WLAN+BT3080
-
BT Protocol Supported:Bluetooth v4.0(BLE)3078
-
BT Interface:HCI3075,PCM3075,UART3075
-
BT Frequency Range:2402 to 2480 MHz