Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATWILC3000-MR110CA

WLAN+BTCombo Module Chip IEEE 802.11b/g/n Bluetooth v4.0(BLE) Class I/Class II

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
WLAN+BTCombo Module Chip IEEE 802.11b/g/n Bluetooth v4.0(BLE) Class I/Class II
Search Keywords: ATWILC3000MR110CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATWILC3000-MR110CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390010
  • COO:
    CN
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • BT Frequency Range:
    2402 to 2480 MHz
  • BT Interface:
    HCI3075,PCM3075,UART3075
  • BT Protocol Supported:
    Bluetooth v4.0(BLE)3078
  • BT Typical Sensitivity:
    -963079dBm
  • BT Maximum Output Power:
    123076dBm
  • BT Power Class:
    Class I3077,Class II3077
  • Dimension:
    22.43 x 14.73 x 2.093081mmmm
  • Construction:
    WLAN+BT3080
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATWILC3000-MR110CA RoHS compliant?
Yes, ATWILC3000-MR110CA is RoHS compliant.
What is the lead time for ATWILC3000-MR110CA?
The standard lead time for ATWILC3000-MR110CA is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
20 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.33
10
$11.26
18
$11.22
36
$11.07
54
$10.96
72 +
$10.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!