- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATUC256L4U-AUT
ATUC256L4U-AUT
Microchip Technology
MCU - 32-bit AVR RISC - 256KB Flash - 32KB SRAM - 50MHz - 1.8V/2.5V/3.3V - 48-Pin TQFP- Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 256KB Flash - 32KB SRAM - 50MHz - 1.8V/2.5V/3.3V - 48-Pin TQFP- Tray
Search Keywords: ATUC256L4UAUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATUC256L4U-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
RAM Size:32 KB
-
Number of Programmable I/Os:36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
63
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$17.985
63
$16.350
125
$10.140
188
$8.010
250 +
$7.850
Click for Quote
Log in
to unlock special pricing