- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATUC256L3U-Z3UR
ATUC256L3U-Z3UR
Microchip Technology
MCU - 32-bit AVR RISC - 256KB Flash - 32KB SRAM - 50MHz - 1.8V/2.5V/3.3V - 64-Pin QFN EP - Tape&reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 256KB Flash - 32KB SRAM - 50MHz - 1.8V/2.5V/3.3V - 64-Pin QFN EP - Tape&reel
Search Keywords: ATUC256L3UZ3UR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATUC256L3U-Z3UR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
4000 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:51
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Program Memory Size:256 KB
-
RAM Size:32 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
MOQ for out of Stock Qty:
1000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$25.00
2,000
$12.77
3,000
$8.69
4,000 +
$8.52
Click for Quote
Log in
to unlock special pricing