- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATUC256L3U-AUT
ATUC256L3U-AUT
Microchip Technology
The ATUC256L3U-AUT is a 32-bit AVR32UC RISC microprocessor core designed for low- to medium-performance embedded applications.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The ATUC256L3U-AUT is a 32-bit AVR32UC RISC microprocessor core designed for low- to medium-performance embedded applications.
Search Keywords: ATUC256L3UAUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATUC256L3U-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
ADC Resolution:12 bit
-
Number of Programmable I/Os:51
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:32 KB
-
Program Memory Size:256 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
18
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$10.44
10
$10.42
25
$9.47
40
$9.38
80
$8.88
120
$8.41
160 +
$8.39
Click for Quote
Log in
to unlock special pricing