- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATUC128D3-Z2UR
ATUC128D3-Z2UR
Microchip Technology
MCU - 32-bit AVR RISC - 128KB Flash - 16KB SRAM - 48MHz - 1.8V/2.5V/3.3V - -40°C to +85°C - 64-Pin QFN - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 128KB Flash - 16KB SRAM - 48MHz - 1.8V/2.5V/3.3V - -40°C to +85°C - 64-Pin QFN - Tape&Reel
Search Keywords: ATUC128D3Z2UR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATUC128D3-Z2UR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
4000 -
ADC Resolution:10 bit
-
Program Memory Size:1288884KB
-
Number of Programmable I/Os:518877
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
RAM Size:168886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
MOQ for out of Stock Qty:
1000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$19.074
1,000
$17.340
2,000
$8.850
3,000
$6.030
4,000 +
$5.910
Click for Quote
Log in
to unlock special pricing