Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY9-TSHR

MCU - 8-bit AVR RISC - 1KB Flash - 32 Byte SRAM - 12MHz - 2.5V/3.3V/5V - -40°C to +125°C - 6-Pin SOT-23 - Tape&reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 1KB Flash - 32 Byte SRAM - 12MHz - 2.5V/3.3V/5V - -40°C to +125°C - 6-Pin SOT-23 - Tape&reel
Search Keywords: ATTINY9TSHR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY9-TSHR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4500
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    N/A
  • RAM Size:
    32 B
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    4
  • Program Memory Size:
    1 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY9-TSHR RoHS compliant?
Yes, ATTINY9-TSHR is RoHS compliant.
What is the lead time for ATTINY9-TSHR?
The standard lead time for ATTINY9-TSHR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
1000
5 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3194
4,500
$0.3098
9,000
$0.3063
13,500
$0.3055
18,000
$0.3046
27,000
$0.3038
54,000 +
$0.3029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!