- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY9-TS8R
ATTINY9-TS8R
Microchip Technology
MCU - 8-bit AVR RISC - 1KB Flash - 32 Byte SRAM - 12MHz - 2.5V/3.3V/5V - -40°C to +85°C - 6-Pin SOT-23 - Tape&reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 1KB Flash - 32 Byte SRAM - 12MHz - 2.5V/3.3V/5V - -40°C to +85°C - 6-Pin SOT-23 - Tape&reel
Search Keywords: ATTINY9TS8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY9-TS8R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4500 -
RAM Size:32 B
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:4
-
ADC Resolution:N/A
-
Program Memory Size:1 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Manufacturer Stock:
8,724
can ship
Minimum Order Quantity:
1000
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.3194
4,500
$0.3098
9,000
$0.3063
13,500
$0.3055
18,000
$0.3046
27,000
$0.3038
54,000 +
$0.3029
Click for Quote
Log in
to unlock special pricing