- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY88-MUR
ATTINY88-MUR
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 64 Byte EEPROM - 12MHz - 2.5V/3.3V/5V - -40°C to +85°C - 32-Pin QFN - Tape& ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 64 Byte EEPROM - 12MHz - 2.5V/3.3V/5V - -40°C to +85°C - 32-Pin QFN - Tape&Reel
Search Keywords: ATTINY88MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY88-MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
6000 -
Number of Programmable I/Os:28
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Program Memory Size:8 KB
-
RAM Size:512 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
250
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
250
$0.976
500
$0.969
1,000
$0.946
2,500
$0.930
6,000
$0.925
12,000
$0.920
18,000 +
$0.917
Click for Quote
Log in
to unlock special pricing