- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY87-XU
Microchip Technology
ATTINY87-XU
MCU - 8-bit AVR RISC - 8 KB Flash - 512 Bytes SRAM - 16 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin TSSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 8 KB Flash - 512 Bytes SRAM - 16 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin TSSOP - Tube
Search Keywords: ATTINY87XU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY87-XU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:16
-
RAM Size:512 B
-
Program Memory Size:8 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATTINY87-XU RoHS compliant?
Yes, ATTINY87-XU is RoHS compliant.
What is the lead time for ATTINY87-XU?
The standard lead time for ATTINY87-XU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Ships today, if you order in
Manufacturer Stock:
7,037
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
93
4 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$2.48
25
$2.03
50
$2.02
93
$1.94
185
$1.82
278
$1.80
370 +
$1.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT