- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY87-MU
ATTINY87-MU
Microchip Technology
MCU - 8-bit AVR RISC - 8 KB Flash - 512 Bytes SRAM - 16 MHz - 1.8V to 5.5V - -40°C to +85°C - 32-Pin VQFN - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8 KB Flash - 512 Bytes SRAM - 16 MHz - 1.8V to 5.5V - -40°C to +85°C - 32-Pin VQFN - Tube
Search Keywords: ATTINY87MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY87-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:16
-
ADC Resolution:10 bit
-
Program Memory Size:8 KB
-
RAM Size:512 B
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
123
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$2.706
123
$2.460
245
$1.860
368
$1.730
490 +
$1.700
Click for Quote
Log in
to unlock special pricing