Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY861A-XUR

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin TSSOP - T ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin TSSOP - Tape&Reel
Search Keywords: ATTINY861AXUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY861A-XUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Number of Programmable I/Os:
    16
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    8 KB
  • RAM Size:
    512 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY861A-XUR RoHS compliant?
Yes, ATTINY861A-XUR is RoHS compliant.
What is the lead time for ATTINY861A-XUR?
The standard lead time for ATTINY861A-XUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
92,000 can ship
MOQ for out of Stock Qty:
1000
4 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$3.84
2,000
$2.03
3,000
$1.43
4,000 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!