Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY861A-PU

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin PDIP - Tu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin PDIP - Tube
Search Keywords: ATTINY861APU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY861A-PU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    18
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    512 B
  • Program Memory Type:
    Flash
  • Program Memory Size:
    8 KB
  • Number of Programmable I/Os:
    16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY861A-PU RoHS compliant?
Yes, ATTINY861A-PU is RoHS compliant.
What is the lead time for ATTINY861A-PU?
The standard lead time for ATTINY861A-PU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Ships today, if you order in
Manufacturer Stock:
6,637 can ship
Minimum Order Quantity:
18
Order Increment:
18
5 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
18
$1.53
108
$1.47
252
$1.44
504
$1.43
1,008
$1.40
2,502
$1.39
5,004
$1.38
7,506 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!