Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY861A-MUR

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 32 Pin MLF - Tap ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 32 Pin MLF - Tape&Reel
Search Keywords: ATTINY861AMUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY861A-MUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    8 KB
  • Number of Programmable I/Os:
    16
  • RAM Size:
    512 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY861A-MUR RoHS compliant?
Yes, ATTINY861A-MUR is RoHS compliant.
What is the lead time for ATTINY861A-MUR?
The standard lead time for ATTINY861A-MUR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1500
7 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.35
500
$1.34
1,000
$1.33
1,500
$1.32
3,000
$1.31
4,500
$1.30
6,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!