Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY861A-MU

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 32 Pin MLF - Tra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 32 Pin MLF - Tray
Search Keywords: ATTINY861AMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY861A-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Program Memory Type: Flash8885
Number of Programmable I/Os: 168877
Program Memory Size: 88884KB
RAM Size: 5128886B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY861A-MU RoHS compliant?
Yes, ATTINY861A-MU is RoHS compliant.
What is the lead time for ATTINY861A-MU?
The standard lead time for ATTINY861A-MU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,470 can ship
MOQ for out of Stock Qty:
123
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
123
$2.10
245
$1.59
368
$1.48
490 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!