Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY85V-10SUR

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 8-Pin SOIC - Tape ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 8-Pin SOIC - Tape&Reel
Search Keywords: ATTINY85V10SUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY85V-10SUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Program Memory Size:
    8 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    6
  • RAM Size:
    512 B
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY85V-10SUR RoHS compliant?
Yes, ATTINY85V-10SUR is RoHS compliant.
What is the lead time for ATTINY85V-10SUR?
The standard lead time for ATTINY85V-10SUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,693
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
250
4 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.37
2,000
$1.28
4,000
$1.27
6,000
$1.26
8,000
$1.25
10,000
$1.24
16,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!