Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY85V-10SH

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 8-Pin SOIC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 8-Pin SOIC - Tube
Search Keywords: ATTINY85V10SH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY85V-10SH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310001
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 6
ADC Resolution: 10 bit
RAM Size: 512 B
Program Memory Size: 8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY85V-10SH discontinued?
Yes, ATTINY85V-10SH from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ATTINY85V-10SH?
The recommended replacement for ATTINY85V-10SH is ATTINY85V-10SU from Microchip Technology, available from OnlineComponents.com.
Is ATTINY85V-10SH RoHS compliant?
Yes, ATTINY85V-10SH is RoHS compliant.
What is the lead time for ATTINY85V-10SH?
The standard lead time for ATTINY85V-10SH is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!