- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY85V-10MU
Microchip Technology
ATTINY85V-10MU
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin QFN - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin QFN - Tray
Search Keywords: ATTINY85V10MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY85V-10MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Type:Flash
-
Number of Programmable I/Os:6
-
Operating Temperature:-40 to 85 °C
-
RAM Size:512 B
-
ADC Resolution:10 bit
-
Program Memory Size:8 KB
Product Guides
+
Frequently Asked Questions
Is ATTINY85V-10MU RoHS compliant?
Yes, ATTINY85V-10MU is RoHS compliant.
What is the lead time for ATTINY85V-10MU?
The standard lead time for ATTINY85V-10MU is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
On Order:
490
can ship 9/28/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
123
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$2.51
25
$2.50
50
$2.49
123
$2.48
245
$1.88
368
$1.75
490 +
$1.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT