- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY85-20SF
ATTINY85-20SF
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +125°C - 8-Pin SOIC - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +125°C - 8-Pin SOIC - Tube
Search Keywords: ATTINY8520SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY85-20SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Program Memory Size:8 KB
-
Operating Temperature:-40 to 125 °C
-
RAM Size:512 B
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:6
-
Program Memory Type:Flash
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
90
Order Increment:
90
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
90
$1.33
180
$1.26
540
$1.24
1,080
$1.23
2,520
$1.22
5,040
$1.21
7,560
$1.20
10,080 +
$1.19
Click for Quote
Log in
to unlock special pricing