Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY85-20MUR

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +85°C - 20-Pin QFN - Tape&reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +85°C - 20-Pin QFN - Tape&reel
Search Keywords: ATTINY8520MUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY85-20MUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Operating Temperature: -40 to 85 °C
Program Memory Size: 8 KB
ADC Resolution: 10 bit
Number of Programmable I/Os: 6
Program Memory Type: Flash
RAM Size: 512 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY85-20MUR RoHS compliant?
Yes, ATTINY85-20MUR is RoHS compliant.
What is the lead time for ATTINY85-20MUR?
The standard lead time for ATTINY85-20MUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,750
Can Ship immediately
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
250
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.987
500
$0.981
1,000
$0.957
2,500
$0.941
6,000
$0.936
12,000
$0.930
18,000 +
$0.928
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!