- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY84V-10SSUR
ATTINY84V-10SSUR
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Ta ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tape&Reel
Search Keywords: ATTINY84V10SSUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY84V-10SSUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:512 B
-
Number of Programmable I/Os:12
-
Program Memory Size:8 KB
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$6.171
750
$5.610
1,500
$2.970
2,250
$2.090
3,000 +
$2.050
Click for Quote
Log in
to unlock special pricing