Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY84V-10SSU

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tube
Search Keywords: ATTINY84V10SSU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY84V-10SSU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Number of Programmable I/Os: 12
ADC Resolution: 10 bit
RAM Size: 512 B
Operating Temperature: -40 to 85 °C
Program Memory Size: 8 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY84V-10SSU RoHS compliant?
Yes, ATTINY84V-10SSU is RoHS compliant.
What is the lead time for ATTINY84V-10SSU?
The standard lead time for ATTINY84V-10SSU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 399
Can Ship immediately
Manufacturer Stock:
1,327 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
86
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.62
25
$2.31
50
$2.30
86
$2.21
171
$2.08
257
$2.07
342 +
$2.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!