Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY84A-SSUR

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tap ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tape&Reel
Search Keywords: ATTINY84ASSUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY84A-SSUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
RAM Size: 512 B
Number of Programmable I/Os: 12
Program Memory Type: Flash
Program Memory Size: 8 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is ATTINY84A-SSUR RoHS compliant?
Yes, ATTINY84A-SSUR is RoHS compliant.
What is the lead time for ATTINY84A-SSUR?
The standard lead time for ATTINY84A-SSUR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,260
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.055
500
$1.045
1,000
$1.042
3,000
$0.878
6,000
$0.876
9,000
$0.874
12,000
$0.871
15,000 +
$0.869
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!