Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY84A-SSU

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tub ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tube
Search Keywords: ATTINY84ASSU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY84A-SSU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
RAM Size: 512 B
Program Memory Size: 8 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
Number of Programmable I/Os: 12
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY84A-SSU RoHS compliant?
Yes, ATTINY84A-SSU is RoHS compliant.
What is the lead time for ATTINY84A-SSU?
The standard lead time for ATTINY84A-SSU is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,246
Can Ship immediately
Minimum Order Quantity:
57
Order Increment:
57
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$0.897
285
$0.856
513
$0.847
1,026
$0.839
2,508
$0.837
5,016
$0.835
7,524
$0.833
10,032 +
$0.831
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!