Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY84A-SSFR

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +125°C - 14-Pin SOIC - Ta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +125°C - 14-Pin SOIC - Tape&Reel
Search Keywords: ATTINY84ASSFR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY84A-SSFR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Operating Temperature: -40 to 125 °C
RAM Size: 512 B
ADC Resolution: 10 bit
Number of Programmable I/Os: 12
Program Memory Type: Flash
Program Memory Size: 8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY84A-SSFR RoHS compliant?
Yes, ATTINY84A-SSFR is RoHS compliant.
What is the lead time for ATTINY84A-SSFR?
The standard lead time for ATTINY84A-SSFR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,750
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.804
500
$0.798
1,000
$0.784
3,000
$0.766
6,000
$0.764
9,000
$0.761
12,000
$0.760
15,000 +
$0.757
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!