- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY84A-SSF
ATTINY84A-SSF
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +125°C - 14-Pin SOIC - Tu ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +125°C - 14-Pin SOIC - Tube
Search Keywords: ATTINY84ASSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY84A-SSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Operating Temperature:-40 to 125 °C
-
RAM Size:512 B
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:12
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,026
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
57
Order Increment:
57
5 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
57
$0.907
285
$0.856
513
$0.847
1,026
$0.839
2,508
$0.837
5,016
$0.835
7,524
$0.833
10,032 +
$0.831
Click for Quote
Log in
to unlock special pricing