- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY84A-MUR
ATTINY84A-MUR
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin WQFN - Tap ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin WQFN - Tape&Reel
Search Keywords: ATTINY84AMUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY84A-MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
RAM Size:512 B
-
Program Memory Size:8 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
250
7 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$0.905
500
$0.897
1,000
$0.888
2,500
$0.886
6,000
$0.883
12,000
$0.881
18,000 +
$0.879
Click for Quote
Log in
to unlock special pricing