Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY84A-MMH

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin VQFN - Tra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin VQFN - Tray
Search Keywords: ATTINY84AMMH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY84A-MMH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Program Memory Size: 8 KB
Operating Temperature: -40 to 85 °C
RAM Size: 512 B
Number of Programmable I/Os: 12
ADC Resolution: 10 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY84A-MMH RoHS compliant?
Yes, ATTINY84A-MMH is RoHS compliant.
What is the lead time for ATTINY84A-MMH?
The standard lead time for ATTINY84A-MMH is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,135
Can Ship immediately
Minimum Order Quantity:
25
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.028
490
$0.847
980
$0.839
1,470
$0.837
2,940
$0.835
5,390
$0.833
7,840
$0.831
10,290 +
$0.829
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!