- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY841-SSUR
ATTINY841-SSUR
Microchip Technology
The ATTINY841-SSUR is an Atmel ATTINY microcontroller available in a 14-lead SOIC package.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The ATTINY841-SSUR is an Atmel ATTINY microcontroller available in a 14-lead SOIC package.
Search Keywords: ATTINY841SSUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY841-SSUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:12
-
RAM Size:512 B
-
Program Memory Size:8 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,346
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$2.97
500
$2.96
750
$2.95
1,500
$1.57
2,250
$1.10
3,000 +
$1.08
Click for Quote
Log in
to unlock special pricing