- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY841-SSU
ATTINY841-SSU
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 16 MHz - 1.8V/2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 16 MHz - 1.8V/2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC W - Tube
Search Keywords: ATTINY841SSU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY841-SSU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:12
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
-
RAM Size:512 B
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
469
Can Ship immediately
Manufacturer Stock:
2,610
can ship
Minimum Order Quantity:
57
Order Increment:
57
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
57
$1.27
285
$1.16
513
$1.15
1,026
$1.09
2,508
$1.05
5,016
$1.04
7,524
$1.03
10,032 +
$1.02
Click for Quote
Log in
to unlock special pricing