- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY841-MMHR
ATTINY841-MMHR
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 16 MHz - 1.8V/2.5V/3.3V/5V - -40°C to +85°C - 20-Pin VQFN ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 16 MHz - 1.8V/2.5V/3.3V/5V - -40°C to +85°C - 20-Pin VQFN - Tape&Reel
Search Keywords: ATTINY841MMHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY841-MMHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Program Memory Size:8 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:12
-
Operating Temperature:-40 to 85 °C
-
RAM Size:512 B
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
1500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3.795
1,500
$3.450
3,000
$1.820
4,500
$1.250
6,000 +
$1.230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT