Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY841-MMH

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 16 MHz - 1.8V/2.5V/3.3V/5V - -40°C to +85°C - 20-Pin VQFN ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 16 MHz - 1.8V/2.5V/3.3V/5V - -40°C to +85°C - 20-Pin VQFN - Tray
Search Keywords: ATTINY841MMH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY841-MMH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Number of Programmable I/Os: 12
RAM Size: 512 B
Program Memory Size: 8 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY841-MMH RoHS compliant?
Yes, ATTINY841-MMH is RoHS compliant.
What is the lead time for ATTINY841-MMH?
The standard lead time for ATTINY841-MMH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224
Can Ship immediately
Manufacturer Stock:
950 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
245
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.31
50
$1.22
100
$1.09
245
$1.08
490
$1.07
735
$1.06
980 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!