Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY817-MFR

MCU - 8-bit AVR® w/hardware multiplier - 20MHz - 8KB Flash - 256 Byte SRAM - 128 Byte EEPROM - 24-pin VQFN - 12ch ADC - 8bit D ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR® w/hardware multiplier - 20MHz - 8KB Flash - 256 Byte SRAM - 128 Byte EEPROM - 24-pin VQFN - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +125°C - Tape&Reel
Search Keywords: ATTINY817MFR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY817-MFR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Operating Temperature: -40 to 125 °C
RAM Size: 512 B
Program Memory Size: 8 KB
ADC Resolution: 10 bit
Program Memory Type: Flash
Number of Programmable I/Os: 22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY817-MFR RoHS compliant?
Yes, ATTINY817-MFR is RoHS compliant.
What is the lead time for ATTINY817-MFR?
The standard lead time for ATTINY817-MFR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Manufacturer Stock:
28,285 can ship
Minimum Order Quantity:
250
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.849
500
$0.844
1,000
$0.828
2,500
$0.809
6,000
$0.807
12,000
$0.805
18,000 +
$0.801
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!