- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY816-SNR
ATTINY816-SNR
Microchip Technology
MCU - 8-bit AVR® w/hardware multiplier - 20MHz - 8KB Flash - 512 Byte SRAM - 128 Byte EEPROM - 20-pin SOIC300 - 12ch ADC - 8bi ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR® w/hardware multiplier - 20MHz - 8KB Flash - 512 Byte SRAM - 128 Byte EEPROM - 20-pin SOIC300 - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +105°C - Tape&Reel
Search Keywords: ATTINY816SNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY816-SNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:18
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
-
ADC Resolution:10 bit
-
RAM Size:512 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
250
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.804
500
$0.798
1,500
$0.766
3,000
$0.764
6,000
$0.762
7,500
$0.760
10,500
$0.758
15,000 +
$0.756
Click for Quote
Log in
to unlock special pricing