Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATTINY816-MFR

MCU - 8-bit AVR® w/hardware multiplier - 16MHz - 8KB Flash - 512 Byte SRAM - 128 Byte EEPROM - 20-pin VQFN - 12ch ADC - 8bit D ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR® w/hardware multiplier - 16MHz - 8KB Flash - 512 Byte SRAM - 128 Byte EEPROM - 20-pin VQFN - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +125°C - Tape&Reel
Search Keywords: ATTINY816MFR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATTINY816-MFR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Operating Temperature: -40 to 125 °C
Program Memory Size: 8 KB
Program Memory Type: Flash
ADC Resolution: 10 bit
RAM Size: 512 B
Number of Programmable I/Os: 18
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATTINY816-MFR RoHS compliant?
Yes, ATTINY816-MFR is RoHS compliant.
What is the lead time for ATTINY816-MFR?
The standard lead time for ATTINY816-MFR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,400
Ships today, if you order in
Minimum Order Quantity:
500
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.627
1,000
$0.616
2,500
$0.602
6,000
$0.600
12,000
$0.598
18,000
$0.597
30,000 +
$0.595
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!