- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY806-SNR
ATTINY806-SNR
Microchip Technology
MCU - 8-bit AVR RISC - 8 KB Flash - 512B SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin SOIC - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
MCU - 8-bit AVR RISC - 8 KB Flash - 512B SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin SOIC - Tape&Reel
Search Keywords: ATTINY806SNR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:ATTINY806-SNR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
375
20 Weeks
可以发货
10/12/26
PRICE (USD)
数量
Unit Price
375
$1.320
750
$0.990
1,125
$0.924
1,500 +
$0.906
Click for Quote
Log in
解锁特价